
The 0603CS-3N9XJLU is a ceramic inductor from Coilcraft with a 3.9nH inductance and 700mA current rating. It has a 5% tolerance and a Q factor of 67. The inductor is surface mount with a 0603 package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a self-resonant frequency of 6.9GHz.
Coilcraft 0603CS-3N9XJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 3.9nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Q Factor | 67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.