
The 0603CS-3N9XJLW is a surface mount fixed inductor from Coilcraft with a ceramic core material and a 0603 package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a maximum DC current rating of 700mA and a self resonant frequency of 6.9GHz. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Coilcraft 0603CS-3N9XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-3N9XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 3.9nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 67 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-3N9XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.