Surface mount fixed inductor featuring 47nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a Q factor of 35 at 250MHz and a self-resonant frequency of 2GHz. It handles a maximum DC current of 600mA and operates within a temperature range of -40°C to 125°C. The 0603 case size (1.8mm L x 1.12mm W x 1.02mm H) is suitable for automated assembly.
Coilcraft 0603CS-47NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 47nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 35 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.
