
Surface mount fixed inductor featuring 4.3nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at a test frequency of 250MHz, offering a Q factor of 70 and a self-resonant frequency of 5.9GHz. It supports a maximum DC current of 700mA and has a DC resistance of 0.063 Ohms. The component is housed in a compact 0603 (1608 metric) ceramic case, measuring 1.8mm in length, 1.12mm in width, and 1.02mm in height, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Coilcraft 0603CS-4N3XGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-4N3XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 4.3nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 70 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-4N3XGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
