
The 0603CS-4N3XGLW is a ceramic inductor from Coilcraft with an inductance of 4.3nH and a tolerance of 2%. It operates at a maximum current of 700mA and a maximum temperature of 125°C. The inductor is packaged in a 0603 case and is suitable for surface mount applications. It is RoHS compliant and has a self-resonant frequency of 5.9GHz.
Sign in to ask questions about the Coilcraft 0603CS-4N3XGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-4N3XGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 4.3nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 70 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-4N3XGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
