The 0603CS-4N7XJLU is a ceramic inductor from Coilcraft with a 4.7nH inductance value and 5% tolerance. It has a current rating of 700mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 surface mount package and is RoHS compliant.
Coilcraft 0603CS-4N7XJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 4.7nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-4N7XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
