The 0603CS-4N7XJLW is a surface mount fixed inductor from Coilcraft with a ceramic core material and 4.7nH inductance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0603 case and is available in tape and reel packaging. It is RoHS compliant and contains lead, making it a lead-based component. The inductor has a Q factor of 57 and a self-resonant frequency of 5.8GHz.
Sign in to ask questions about the Coilcraft 0603CS-4N7XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-4N7XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 4.7nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 57 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-4N7XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
