Surface mount wirewound fixed inductor with 51nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 600mA current rating, and 0.27 Ohm DC resistance. Operates within a -40°C to 125°C temperature range, with a Q factor of 34 at 200MHz and a self-resonant frequency of 1.9GHz. Packaged in a 0603 (1608 metric) case, this component is RoHS compliant and supplied on tape and reel.
Coilcraft 0603CS-51NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 51nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 34 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-51NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.