
Surface mount fixed inductor with 51nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 600mA current rating, and 0.27 Ohm DC resistance. Operates within a temperature range of -40°C to 125°C and boasts a Q factor of 34 at 200MHz. Packaged in a compact 0603 (1608 metric) case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603CS-51NXJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 51nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 34 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-51NXJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
