
Surface mount fixed inductor featuring 56nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 200MHz, exhibiting a Q factor of 26 and a self-resonant frequency of 1.9GHz. It supports a maximum DC current of 600mA and has a DCR of 0.31 Ohms. The ceramic core is housed in a compact 0603 (1608 metric) case with dimensions of 1.8mm length, 1.12mm width, and 1.02mm height, suitable for automotive environments.
Sign in to ask questions about the Coilcraft 0603CS-56NXGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-56NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 56nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-56NXGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.