
The 0603CS-56NXJLW is a surface mount inductor from Coilcraft with a ceramic core material and a 56nH inductance rating. It has a maximum DC current of 600mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 case and is lead-free, but contains lead. It is RoHS compliant and has a Q factor of 26.
Sign in to ask questions about the Coilcraft 0603CS-56NXJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-56NXJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 56nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.9GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-56NXJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
