
Surface mount wirewound fixed inductor with 5.6nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 700mA current rating, and 80 Q-factor at 250MHz. Housed in a compact 0603 (1608 metric) case with SMD/SMT termination, operating from -40°C to 125°C. Self-resonant frequency is 4.76GHz.
Sign in to ask questions about the Coilcraft 0603CS-5N6XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-5N6XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 5.6nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 80 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.76GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-5N6XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.