
Surface mount fixed inductor with 68nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 600mA current rating, and a Q factor of 21 at 200MHz. Operates within a -40°C to 125°C temperature range and has a self-resonant frequency of 1.7GHz. Housed in a compact 0603 (1608 metric) case with SMD/SMT termination.
Coilcraft 0603CS-68NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 68nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-68NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.