The 0603CS-68NXJLU is a ceramic inductor with a 68nH inductance value and a 5% tolerance. It has a maximum DC current rating of 600mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 case and is suitable for surface mount applications. It is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the Coilcraft 0603CS-68NXJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-68NXJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 1.02mm |
| Inductance | 68nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-68NXJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.