The 0603CS-6N8XJBC is a surface mount general purpose inductor with a nominal inductance of 0.0068uH and a DC resistance of 0.11 ohms. It has a maximum rated current of 0.7A and operates within a temperature range of -40 to 125C. The inductor is not shielded and is designed for RF applications. It has a minimum quality factor of 27 at the nominal inductance value.
Coilcraft 0603CS-6N8XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0068 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.11 |
| Rated Current-Max | 0.7 |
| Test Frequency | 250 |
| Self Resonance Frequency | 5800 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 27 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.