
The 0603CS-6N8XJLW is a ceramic inductor with a 6.8nH inductance value and a 5% tolerance. It has a maximum current rating of 700mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 case and is suitable for surface mount applications. It is compliant with RoHS regulations and has a Q factor of 81.
Sign in to ask questions about the Coilcraft 0603CS-6N8XJLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-6N8XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 81 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-6N8XJLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.