
The 0603CS-72NXGLW inductor from Coilcraft features a ceramic core material and a 72nH inductance value. It has a Q factor of 20 and a self-resonant frequency of 1.7GHz. The inductor is designed for surface mount applications and is available in a 0603 package. It operates over a temperature range of -40°C to 125°C and has a maximum DC current rating of 400mA. The inductor is lead-free, but contains lead, and is RoHS compliant.
Coilcraft 0603CS-72NXGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 72nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-72NXGLW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.