The 0603CS-7N5XHSW is a wirewound RF chip inductor from Coilcraft with a ceramic core material and unshielded protection style. It has an inductance of 0.0075uH with a 3% tolerance and is tested at a frequency of 250M. The inductor has a maximum DC current of 0.7A and a maximum DC resistance of 0.106 ohms. It also features a minimum quality factor of 28 and a minimum self-resonant frequency of 4800M. The inductor is available in a 0603 case size with dimensions of 1.8mm length, 1.02mm height, and 1.12mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Coilcraft 0603CS-7N5XHSW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0075uH |
| Tolerance | 3% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.7A |
| Max DC Resistance | 0.106Ohm |
| Minimum Quality Factor | 28 |
| Minimum Self Resonant Frequency | 4800MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.