The 0603CS-7N5XJLW is a ceramic surface mount inductor from Coilcraft with an inductance of 7.5nH. It has a maximum DC current rating of 700mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 case and is available on tape and reel. It is compliant with RoHS regulations and has a Q factor of 65.
Coilcraft 0603CS-7N5XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 7.5nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.8GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.