Surface mount fixed inductor featuring 82nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates with a Q factor of 21 at 150MHz and a self-resonant frequency of 1.7GHz. It handles a maximum DC current of 400mA and has a DC resistance of 0.54 Ohms. The ceramic core is housed in a compact 0603 (1608 metric) case, measuring 1.8mm x 1.12mm x 1.02mm, suitable for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603CS-82NXGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 400mA |
| Height | 1.02mm |
| Inductance | 82nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 21 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.7GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-82NXGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.