
The 0603CS-9N5XGLW is a ceramic inductor from Coilcraft with a 9.5nH inductance value and 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0603 case and is suitable for surface mount applications. It is RoHS compliant and has a Q factor of 61. The inductor is available on tape and reel.
Sign in to ask questions about the Coilcraft 0603CS-9N5XGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-9N5XGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 9.5nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 61 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-9N5XGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.