Surface mount fixed inductor featuring 9.5nH inductance with a 5% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 250MHz, achieving a Q factor of 61 and a self-resonant frequency of 5.4GHz. It supports a maximum DC current of 700mA and has a DC resistance of 0.135 Ohms. Housed in a compact 0603 (1608 metric) ceramic case, it measures 1.8mm in length, 1.12mm in width, and 1.02mm in height, with an operating temperature range of -40°C to 125°C.
Coilcraft 0603CS-9N5XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 1.02mm |
| Inductance | 9.5nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 61 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.4GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-9N5XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.