The 0603CS-R10XGBW is a surface mount general purpose inductor with a nominal inductance of 0.1uH and a minimum quality factor of 34. It has a maximum operating temperature of 125C and a maximum rated current of 0.4A. The inductor is not shielded and has a DC resistance of 0.58. It is designed for use in RF applications and has a self resonance frequency of 1400.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603CS-R10XGBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.58 |
| Rated Current-Max | 0.4 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1400 |
| Quality Factor-Min (at L-nom) | 34 |
| Series | 0603CS |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-R10XGBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.