Surface mount fixed inductor with 100nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 400mA DC current rating, and 580mΩ DC resistance. Operates across a temperature range of -40°C to 125°C, with a self-resonant frequency of 1.4GHz. Packaged in a 0603 case size for tape and reel automated assembly.
Coilcraft 0603CS-R10XGLW technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 400mA |
| DC Resistance (DCR) | 580mR |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 100nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 49 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.4GHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.