Inductor RF Chip Unshielded Wirewound 0.11uH 2% 150MHz 32Q-Factor Ceramic 0.3A 0.61Ohm DCR 0603 Automotive T/R
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.11 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.61 |
| Rated Current-Max | 0.3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1350 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 32 |
| Series | 0603CS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |