
Surface mount fixed inductor featuring 150nH inductance with a 2% tolerance, operating at 150MHz with a Q factor of 25. This unshielded wirewound component utilizes a ceramic core and has a maximum DC current rating of 280mA. Housed in a 0603 (1608 metric) case, it offers a wide operating temperature range from -40°C to 125°C and a self-resonant frequency of 990MHz.
Coilcraft 0603CS-R15XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 280mA |
| Height | 1.02mm |
| Inductance | 150nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R15XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.