The 0603CS-R15XJBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.15uH and a minimum operating temperature of -40 degrees Celsius. It has a maximum operating temperature of 125 degrees Celsius and a DC resistance of 0.92 ohms. This inductor is rated for a maximum current of 0.28A and has a self resonance frequency of 990 MHz. It is not shielded and has a quality factor of at least 28 at its nominal inductance. The inductor is part of the 0603CS series and is suitable for RF inductor applications.
Coilcraft 0603CS-R15XJBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.92 |
| Rated Current-Max | 0.28 |
| Test Frequency | 150 |
| Self Resonance Frequency | 990 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 28 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.