
Surface mount fixed inductor featuring 150nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates with a 280mA current rating and a DCR of 0.92 Ohms. It boasts a Q factor of 25 at 150MHz and a self-resonant frequency of 990MHz. The 0603 package (1.8mm L x 1.12mm W x 1.02mm H) is suitable for automated assembly.
Coilcraft 0603CS-R15XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 280mA |
| Height | 1.02mm |
| Inductance | 150nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 280mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R15XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
