The 0603CS-R18XGBW is a surface mount general purpose inductor with a nominal inductance of 18uH and a DC resistance of 1.25ohms. It has a maximum rated current of 0.24A and a self resonance frequency of 990MHz. The inductor is designed for RF applications and has a tolerance of 2%. It is available in a 0704 package with a length of 1.8mm, width of 1.12mm, and height of 1.02mm. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Coilcraft 0603CS-R18XGBW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-R18XGBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.18 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.25 |
| Rated Current-Max | 0.24 |
| Test Frequency | 100 |
| Self Resonance Frequency | 990 |
| Manufacturer Series | 0603CS |
| Quality Factor-Min (at L-nom) | 25 |
| Series | 0603CS |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0603CS-R18XGBW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.