
The 0603CS-R18XJLU is a ceramic inductor from Coilcraft with a 180nH inductance value and 240mA current rating. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The inductor is available in a 0603 package quantity of 100, packaged in tape and reel. It is RoHS compliant and has a Q factor of 22, with a self-resonant frequency of 990MHz.
Sign in to ask questions about the Coilcraft 0603CS-R18XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-R18XJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 240mA |
| Height | 1.02mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 22 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 990MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R18XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.