The 0603CS-R20XGLW is a ceramic inductor from Coilcraft with a nominal inductance of 200nH and a maximum DC current of 200mA. It operates over a temperature range of -40°C to 125°C and is packaged in a 0603 surface mount package. The inductor has a Q factor of 25 and a self-resonant frequency of 900MHz. It is RoHS compliant and available in tape and reel packaging.
Coilcraft 0603CS-R20XGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 200nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.
