
Surface mount wirewound fixed inductor with 200nH inductance and 5% tolerance, tested at 100MHz. Features a ceramic core, 200mA current rating, and 25 Q-factor. Operates from -40°C to 125°C in a 0603 (1608 metric) package. RoHS compliant.
Coilcraft 0603CS-R20XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 1.02mm |
| Inductance | 200nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R20XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.