
Surface mount fixed inductor featuring 210nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates at a test frequency of 100MHz, achieving a Q factor of 27 and a self-resonant frequency of 895MHz. It offers a maximum DC current rating of 200mA and a DC resistance of 2.06 Ohms, housed in a compact 0603 (1608 metric) ceramic case. Operating temperature range is -40°C to 125°C.
Coilcraft 0603CS-R21XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 1.02mm |
| Inductance | 210nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 27 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 895MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R21XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.