The 0603CS-R21XJLU is a ceramic inductor from Coilcraft with a 210nH inductance value and 5% tolerance. It has a current rating of 200mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 surface mount package and is RoHS compliant.
Coilcraft 0603CS-R21XJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 1.02mm |
| Inductance | 210nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 27 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 895MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R21XJLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.