
Surface mount wirewound RF chip inductor with 220nH inductance and 2% tolerance, tested at 100MHz. Features a ceramic core, 25 Q-factor, and a maximum DC current of 200mA with 2.1 Ohm DCR. Encased in a compact 0603 package, this RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel.
Sign in to ask questions about the Coilcraft 0603CS-R22XGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-R22XGLW technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| DC Current | 200mA |
| DC Resistance (DCR) | 2.1R |
| Depth | 1.12mm |
| Height | 1.02mm |
| Inductance | 220nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R22XGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.