The 0603CS-R22XHLW is a ceramic wirewound inductor with a type RF chip design, featuring a 0.22uH inductance value and 3% tolerance. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 2.1 ohms. The inductor is designed for operation at frequencies up to 100MHz and has a minimum quality factor of 25. It is available in a 0603 case size with dimensions of 1.8mm length, 1.02mm height, and 1.12mm depth. The operating temperature range is from -40 to 125 degrees Celsius.
Coilcraft 0603CS-R22XHLW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 2.1Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 900MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.