Surface mount fixed inductor featuring 250nH inductance with a 2% tolerance, designed for RF applications. This wirewound ceramic core component operates at 100MHz with a Q factor of 25 and a self-resonant frequency of 822MHz. It supports a maximum DC current of 120mA and has a DCR of 3.55 Ohms. The 0603 package measures 1.8mm x 1.12mm x 1.02mm and is suitable for automotive environments.
Coilcraft 0603CS-R25XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 120mA |
| Height | 1.02mm |
| Inductance | 250nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 822MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R25XGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
