The 0603CS-R27XGLW is a ceramic inductor from Coilcraft with a 270nH inductance value and 2% tolerance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0603 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 26. The inductor is rated for a maximum DC current of 170mA and has a self-resonant frequency of 830MHz.
Sign in to ask questions about the Coilcraft 0603CS-R27XGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-R27XGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 26 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 830MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R27XGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
