The 0603CS-R27XHLW is a 0.27uH wirewound ceramic inductor from Coilcraft with a 3% tolerance. It has a maximum DC current of 0.17A and a maximum DC resistance of 2.16 ohms. The inductor's minimum quality factor is 26 and its minimum self resonant frequency is 830 MHz. It measures 1.8mm in length, 1.02mm in height, and 1.12mm in depth. The 0603CS-R27XHLW operates between -40°C and 125°C.
Coilcraft 0603CS-R27XHLW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.27uH |
| Tolerance | 3% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 2.16Ohm |
| Minimum Quality Factor | 26 |
| Minimum Self Resonant Frequency | 830MHz |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.