
Inductor RF Chip Unshielded Wirewound 0.33uH 2% 100MHz 25Q-Factor Ceramic 0.1A 3.89Ohm DCR 0603 Automotive T/R
Coilcraft 0603CS-R33XGLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| Height | 1.02mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.
