The 0603CS-R33XGRW is a general purpose inductor from Coilcraft with a nominal inductance of 0.33uH and a DC resistance of 3.89mOhm. It operates at a maximum temperature of 155 degrees Celsius and a minimum temperature of -40 degrees Celsius. The inductor is available in a 0603 package with a length of 1.8mm, width of 1.12mm, and height of 1.02mm. It is a dual-ended inductor with a rated current of 0.1A and a self resonance frequency of 900MHz.
Coilcraft 0603CS-R33XGRW technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 2 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.89 |
| Rated Current-Max | 0.1 |
| Test Frequency | 100 |
| Self Resonance Frequency | 900 |
| Quality Factor-Min (at L-nom) | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.