
Surface mount fixed inductor featuring ceramic core, 330nH inductance with 5% tolerance, and a 100MHz test frequency. This unshielded wirewound RF chip inductor offers a Q factor of 25 and a maximum DC current rating of 100mA. Housed in a compact 0603 (1608 metric) case, it operates within a temperature range of -40°C to 125°C.
Coilcraft 0603CS-R33XJLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 100mA |
| Height | 1.02mm |
| Inductance | 330nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 900MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
No datasheet is available for this part.