The 0603CS-R39XGLW is a ceramic fixed inductor from Coilcraft, available in a 0603 package. It has an inductance of 390nH and a maximum DC current of 100mA. The inductor operates over a temperature range of -40°C to 125°C and is packaged in tape and reel. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Coilcraft 0603CS-R39XGLW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CS-R39XGLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 1.02mm |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 780MHz |
| Series | 0603CS |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Weight | 7.1E-05oz |
| Width | 1.12mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CS-R39XGLW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.