The 0603CS-R47XGLW is a ceramic wirewound unshielded inductor from Coilcraft. It has an inductance of 0.47uH with a tolerance of 2%. The inductor is available in a 0603 case size with a product length of 1.8mm, height of 1.02mm, and product depth of 1.12mm. It operates over a temperature range of -40 to 125 degrees Celsius.
Coilcraft 0603CS-R47XGLW technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 2% |
| Case Size | 0603 |
| Product Length | 1.8mm |
| Height | 1.02mm |
| Product Depth | 1.12mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.