
Surface mount fixed inductor featuring 11nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound chip inductor operates at a test frequency of 250MHz, achieving a Q factor of 86. It supports a maximum DC current of 1A and has a low DCR of 0.11 Ohms. The ceramic core is housed in a compact 0603 (1608 metric) case, measuring 1.63mm x 0.84mm x 0.61mm.
Coilcraft 0603CT-11NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1A |
| Height | 0.61mm |
| Inductance | 11nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 86 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-11NXGLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.