
Surface mount fixed inductor with 27nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 670mA current rating, and 0.27 Ohm DCR. Operates across a -40°C to 125°C temperature range with a self-resonant frequency of 2.55GHz. Housed in a compact 0603 (1608 metric) case, this wirewound chip inductor is supplied on tape and reel.
Sign in to ask questions about the Coilcraft 0603CT-27NXGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CT-27NXGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 670mA |
| Height | 0.61mm |
| Inductance | 27nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 670mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 75 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.55GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-27NXGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.