
Surface mount fixed inductor featuring a 3.6nH inductance with a 2% tolerance, designed for RF applications. This unshielded wirewound component operates up to 250MHz with a 95 Q-factor and a 1.6A current rating. Housed in a compact 0603 (1608 metric) ceramic case, it offers a low DCR of 0.044 Ohms and a self-resonant frequency of 7GHz. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Coilcraft 0603CT-3N6XGLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CT-3N6XGLU technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.6A |
| Height | 0.61mm |
| Inductance | 3.6nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 1.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 95 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-3N6XGLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
