
The 0603CT-4N3XJLU is a ceramic chip inductor from Coilcraft with a 4.3nH inductance value and 1.3A current rating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0603 case and is available in quantities of 100 per reel. It is RoHS compliant and features a Q factor of 84 and a self resonant frequency of 6.3GHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0603CT-4N3XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.3A |
| Height | 0.61mm |
| Inductance | 4.3nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 84 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6.3GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-4N3XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
