
The 0603CT-5N1XJLW is a ceramic chip inductor from Coilcraft with an inductance of 5.1nH and a tolerance of 5%. It has a maximum DC current rating of 1.4A and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0603 case and is suitable for surface mount applications.
Coilcraft 0603CT-5N1XJLW technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Height | 0.61mm |
| Inductance | 5.1nH |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 1.4A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 93 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 5.5GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.84mm |
| RoHS | Compliant |
No datasheet is available for this part.