
The 0603CT-6N8XJLU is a ceramic chip inductor from Coilcraft with an inductance of 6.8nH and a current rating of 1.2A. It operates over a temperature range of -40°C to 125°C and is packaged in a 0603 surface mount package. The inductor is RoHS compliant and has a Q factor of 81. It is available in a tape and reel packaging with 200 pieces per reel.
Sign in to ask questions about the Coilcraft 0603CT-6N8XJLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0603CT-6N8XJLU technical specifications.
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current Rating | 1.2A |
| Height | 0.61mm |
| Inductance | 6.8nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 1.63mm |
| Max DC Current | 1.2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Q Factor | 81 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.5GHz |
| Series | 0603CT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 0.84mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0603CT-6N8XJLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
